MPM3620GQV-Z

DigiKey Part Number
1589-1765-2-ND - Tape & Reel (TR)
1589-1765-1-ND - Cut Tape (CT)
1589-1765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3620GQV-Z
Description
DC DC CONVERTER 4.5-24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 18.48V 2A 4.5V - 24V Input
EDA/CAD Models
MPM3620GQV-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
20-PowerLFQFN Module
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
Supplier Device Package
20-QFN (3x5)
Control Features
Enable, Active High
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.17000¥22.17
10¥19.93400¥199.34
25¥18.84320¥471.08
100¥16.33110¥1,633.11
250¥15.49368¥3,873.42
500¥13.90228¥6,951.14
1,000¥11.72485¥11,724.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.13860¥27,846.50
5,000¥10.71986¥53,599.30
Manufacturers Standard Package