0.8 ~ 18.48V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
215 In Stock | 1 : ¥22.17000 Cut Tape (CT) 2,500 : ¥11.13860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 24V | 0.8 ~ 18.48V | - | - | - | 2A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High | ||
1,124 In Stock | 1 : ¥22.25000 Cut Tape (CT) 2,500 : ¥10.18668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 21V | 0.8 ~ 18.48V | - | - | - | 1.2A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High | ||
11,940 In Stock | 1 : ¥21.51000 Cut Tape (CT) 2,500 : ¥9.85086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 21V | 0.8 ~ 18.48V | - | - | - | 600mA | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High | ||
1,777 In Stock | 1 : ¥22.66000 Cut Tape (CT) 500 : ¥14.17764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 21V | 0.8 ~ 18.48V | - | - | - | 600mA | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High | ||
8,504 In Stock | 1 : ¥23.32000 Cut Tape (CT) 500 : ¥14.59060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 21V | 0.8 ~ 18.48V | - | - | - | 1.2A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High | ||
2,924 In Stock | 1 : ¥23.32000 Cut Tape (CT) 500 : ¥14.59060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 21V | 0.8 ~ 18.48V | - | - | - | 1.2A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High | ||
0 In Stock Check Lead Time | 1 : ¥25.45000 Cut Tape (CT) 500 : ¥15.96706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 24V | 0.8 ~ 18.48V | - | - | - | 2A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High |