Direct

MPM3620GQV-P | |
|---|---|
DigiKey Part Number | 1589-1252-2-ND - Tape & Reel (TR) 1589-1252-1-ND - Cut Tape (CT) 1589-1252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3620GQV-P |
Description | DC DC CONVERTER 0.8-18.48V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 18.48V 2A 4.5V - 24V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 20-PowerLFQFN Module |
Number of Outputs 1 | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 20-QFN (3x5) |
Voltage - Input (Max) 24V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3620GQV-Z | Monolithic Power Systems Inc. | 0 | 1589-1765-1-ND | ¥22.58000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.55000 | ¥25.55 |
| 10 | ¥19.15300 | ¥191.53 |
| 25 | ¥17.54560 | ¥438.64 |
| 100 | ¥15.77340 | ¥1,577.34 |
| 250 | ¥14.92932 | ¥3,732.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥14.42040 | ¥7,210.20 |
| 1,000 | ¥14.00143 | ¥14,001.43 |
| 1,500 | ¥13.79176 | ¥20,687.64 |
| 2,500 | ¥13.55932 | ¥33,898.30 |
| 3,500 | ¥13.42348 | ¥46,982.18 |
| 5,000 | ¥13.29281 | ¥66,464.05 |


