MPM3620AGQV-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥22.58000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 19.9V 2A 4.5V - 24V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3620AGQV-P

DigiKey Part Number
1589-1251-2-ND - Tape & Reel (TR)
1589-1251-1-ND - Cut Tape (CT)
1589-1251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3620AGQV-P
Description
DC DC CONVERTER 0.8-19.9V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 19.9V 2A 4.5V - 24V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3620AGQV-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
20-PowerLFQFN Module
Number of Outputs
1
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
Voltage - Input (Min)
4.5V
Supplier Device Package
20-QFN (3x5)
Voltage - Input (Max)
24V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPM3620AGQV-ZMonolithic Power Systems Inc.01589-1764-1-ND¥22.58000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.55000¥25.55
10¥19.15300¥191.53
25¥17.54520¥438.63
100¥15.77290¥1,577.29
250¥14.92888¥3,732.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥14.41996¥7,209.98
1,000¥14.00101¥14,001.01
1,500¥13.79135¥20,687.02
2,500¥13.55891¥33,897.28
3,500¥13.42307¥46,980.74
5,000¥13.29241¥66,462.05
Manufacturers Standard Package