LTM8022IV#PBF | |
---|---|
DigiKey Part Number | 505-LTM8022IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8022IV#PBF |
Description | DC DC CONVERTER 0.8-10V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 1A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8022IV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 50-BLGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm) | |
Supplier Device Package | 50-LGA (11.25x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.30000 | ¥123.30 |
5 | ¥122.33600 | ¥611.68 |
10 | ¥121.40000 | ¥1,214.00 |
25 | ¥119.52800 | ¥2,988.20 |
40 | ¥115.79500 | ¥4,631.80 |
210 | ¥104.58824 | ¥21,963.53 |
420 | ¥102.72064 | ¥43,142.67 |
630 | ¥100.85300 | ¥63,537.39 |