BAV170T-7-F | ||
---|---|---|
DigiKey Part Number | BAV170T-FDITR-ND - Tape & Reel (TR) BAV170T-FDICT-ND - Cut Tape (CT) BAV170T-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV170T-7-F | |
Description | DIODE ARRAY GP 85V 125MA SOT523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 85 V 125mA (DC) Surface Mount SOT-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAV170T-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 125mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.99250 | ¥99.25 |
500 | ¥0.80960 | ¥404.80 |
1,000 | ¥0.60068 | ¥600.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50539 | ¥1,516.17 |
6,000 | ¥0.48319 | ¥2,899.14 |
9,000 | ¥0.41789 | ¥3,761.01 |
30,000 | ¥0.41005 | ¥12,301.50 |
75,000 | ¥0.33953 | ¥25,464.75 |
150,000 | ¥0.33431 | ¥50,146.50 |