LTM8025EY#PBF | |
---|---|
DigiKey Part Number | LTM8025EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8025EY#PBF |
Description | DC DC CONVERTER 0.8-24V 72W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 3A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8025EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 70-BBGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 70-BGA (15x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.19000 | ¥153.19 |
5 | ¥152.02000 | ¥760.10 |
10 | ¥150.83900 | ¥1,508.39 |
25 | ¥148.48080 | ¥3,712.02 |
40 | ¥141.41000 | ¥5,656.40 |
170 | ¥129.62606 | ¥22,036.43 |
340 | ¥127.26950 | ¥43,271.63 |
510 | ¥125.38394 | ¥63,945.81 |