LTC3026IMSE#PBF | ||
---|---|---|
DigiKey Part Number | LTC3026IMSE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3026IMSE#PBF | |
Description | IC REG LIN POS ADJ 1.5A 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3026IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.5V, 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.63000 | ¥57.63 |
10 | ¥52.05500 | ¥520.55 |
50 | ¥49.63200 | ¥2,481.60 |
100 | ¥43.09580 | ¥4,309.58 |
250 | ¥41.15872 | ¥10,289.68 |
500 | ¥37.52706 | ¥18,763.53 |
1,000 | ¥32.68486 | ¥32,684.86 |
2,500 | ¥31.47431 | ¥78,685.77 |