


KSZ9021RN | |
|---|---|
DigiKey Part Number | 576-3637-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9021RN |
Description | IC TRANSCEIVER FULL 8/8 48QFN |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full Gigabit Ethernet 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9021RN Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Transceiver | Package / Case 48-VFQFN Exposed Pad |
Protocol Gigabit Ethernet | Supplier Device Package 48-QFN (7x7) |
Number of Drivers/Receivers 8/8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.09000 | ¥42.09 |
| 25 | ¥35.06480 | ¥876.62 |
| 100 | ¥33.90700 | ¥3,390.70 |








