Parametric Equivalent
Direct
Similar
Similar
Similar
Parametric Equivalent

SN74CBTLV3257DBQR | |
|---|---|
DigiKey Part Number | 296-9135-2-ND - Tape & Reel (TR) 296-9135-1-ND - Cut Tape (CT) 296-9135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3257DBQR |
Description | IC MUX/DEMUX 4 X 1:2 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3257DBQR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-SSOP |
Circuit 4 x 1:2 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBTLV3257DBQR | Texas Instruments | 0 | 296-9135-1-ND | ¥6.45000 | Parametric Equivalent |
| 74CBTLV3257QG | Renesas Electronics Corporation | 1,180 | 800-2612-5-ND | ¥8.68000 | Direct |
| 74CBTLV3257DS,118 | Nexperia USA Inc. | 0 | 1727-4408-1-ND | ¥4.13000 | Similar |
| PI3B3257QE | Diodes Incorporated | 67 | PI3B3257QE-ND | ¥2.53557 | Similar |
| PI3B3257QEX | Diodes Incorporated | 70 | PI3B3257QEXCT-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.58200 | ¥45.82 |
| 25 | ¥4.11840 | ¥102.96 |
| 100 | ¥3.60990 | ¥360.99 |
| 250 | ¥3.36756 | ¥841.89 |
| 500 | ¥3.22150 | ¥1,610.75 |
| 1,000 | ¥3.18858 | ¥3,188.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.97442 | ¥7,436.05 |
| 5,000 | ¥2.89794 | ¥14,489.70 |
| 7,500 | ¥2.85963 | ¥21,447.23 |
| 12,500 | ¥2.81720 | ¥35,215.00 |
| 17,500 | ¥2.79240 | ¥48,867.00 |
| 25,000 | ¥2.76854 | ¥69,213.50 |















