SC183CULTRT | ||
---|---|---|
DigiKey Part Number | SC183CULTR-ND - Tape & Reel (TR) SC183CULCT-ND - Cut Tape (CT) SC183CULDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SC183CULTRT | |
Description | IC REG BUCK PROG 0.8V 2A 16MLPQ | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 2A 16-UFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MLPQ-UT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.98600 | ¥119.86 |
25 | ¥11.37480 | ¥284.37 |
100 | ¥9.34470 | ¥934.47 |
250 | ¥8.73508 | ¥2,183.77 |
500 | ¥7.71942 | ¥3,859.71 |
1,000 | ¥6.09421 | ¥6,094.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.68793 | ¥17,063.79 |
6,000 | ¥5.40353 | ¥32,421.18 |
15,000 | ¥5.20039 | ¥78,005.85 |