TPD5S115YFFR | |
---|---|
DigiKey Part Number | 296-35052-2-ND - Tape & Reel (TR) 296-35052-1-ND - Cut Tape (CT) 296-35052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD5S115YFFR |
Description | IC HDMI BOOST CONVERTER 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | HDMI, I2C Buffer, ESD Protection PMIC 16-DSBGA (1.56x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | TPD5S115YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | HDMI, I2C Buffer, ESD Protection | |
Current - Supply | 225µA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (1.56x1.56) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.15200 | ¥81.52 |
25 | ¥7.73640 | ¥193.41 |
100 | ¥6.35400 | ¥635.40 |
250 | ¥5.93996 | ¥1,484.99 |
500 | ¥5.24922 | ¥2,624.61 |
1,000 | ¥4.86404 | ¥4,864.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.86404 | ¥14,592.12 |