SC187ULTRT | ||
---|---|---|
DigiKey Part Number | 600-SC187ULTRTTR-ND - Tape & Reel (TR) 600-SC187ULTRTCT-ND - Cut Tape (CT) 600-SC187ULTRTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SC187ULTRT | |
Description | IC REG BUCK PROG 0.8V 4A 16MLPQ | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 4A 16-UFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MLPQ-UT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.45500 | ¥184.55 |
25 | ¥17.41040 | ¥435.26 |
100 | ¥14.83510 | ¥1,483.51 |
250 | ¥13.92964 | ¥3,482.41 |
500 | ¥12.18842 | ¥6,094.21 |
1,000 | ¥10.09897 | ¥10,098.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.40249 | ¥28,207.47 |
6,000 | ¥9.05425 | ¥54,325.50 |