SN74CBTLV3126RGYR | ||
---|---|---|
DigiKey Part Number | 296-15104-2-ND - Tape & Reel (TR) 296-15104-1-ND - Cut Tape (CT) 296-15104-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74CBTLV3126RGYR | |
Description | IC BUS SWITCH 1 X 1:1 14VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 1 x 1:1 14-VQFN (3.5x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74CBTLV3126RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.26000 | ¥42.60 |
25 | ¥3.99680 | ¥99.92 |
100 | ¥3.26330 | ¥326.33 |
250 | ¥3.03080 | ¥757.70 |
500 | ¥2.57944 | ¥1,289.72 |
1,000 | ¥2.27066 | ¥2,270.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.27066 | ¥6,811.98 |