TPS7A9401DSCR | |
---|---|
DigiKey Part Number | 296-TPS7A9401DSCRTR-ND - Tape & Reel (TR) 296-TPS7A9401DSCRCT-ND - Cut Tape (CT) 296-TPS7A9401DSCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A9401DSCR |
Description | 1-A, ULTRA-LOW NOISE, ULTRA-HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A9401DSCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.7V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.24V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 22 mA | |
Current - Supply (Max) | 51 mA | |
PSRR | 51dB (1MHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
10 | ¥51.69400 | ¥516.94 |
25 | ¥49.29240 | ¥1,232.31 |
100 | ¥42.80030 | ¥4,280.03 |
250 | ¥40.87664 | ¥10,219.16 |
500 | ¥37.27010 | ¥18,635.05 |
1,000 | ¥32.46099 | ¥32,460.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥31.25873 | ¥93,776.19 |