LTC6269HDD#PBF | ||
---|---|---|
DigiKey Part Number | LTC6269HDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC6269HDD#PBF | |
Description | IC OPAMP JFET 2 CIRCUIT 10DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6269HDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 500 MHz | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 0.003 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 16.5mA (x2 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 3.1 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.65000 | ¥116.65 |
10 | ¥107.21400 | ¥1,072.14 |
25 | ¥102.77120 | ¥2,569.28 |
121 | ¥90.55116 | ¥10,956.69 |
363 | ¥86.10656 | ¥31,256.68 |
605 | ¥80.55134 | ¥48,733.56 |
1,089 | ¥73.88503 | ¥80,460.80 |