Parametric Equivalent
Parametric Equivalent

LTC6754HSC6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6754HSC6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6754HSC6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6754HSC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6754HSC6#TRMPBF |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) LVDS SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6754HSC6#TRMPBF Models |
Category | Current - Output (Typ) 11mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 14.7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 77dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 2.8ns |
Type Standard (General Purpose) | Hysteresis 4.5mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type LVDS | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 5.25V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 4mV @ 5V | Supplier Device Package SC-70-6 |
Current - Input Bias (Max) 1.5µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6754HSC6#PBF | Analog Devices Inc. | 0 | LTC6754HSC6#PBF-ND | ¥0.00000 | Parametric Equivalent |
| LTC6754HSC6#TRPBF | Analog Devices Inc. | 0 | 505-LTC6754HSC6#TRPBFTR-ND | ¥17.13293 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.60000 | ¥62.60 |
| 10 | ¥48.35500 | ¥483.55 |
| 25 | ¥44.78680 | ¥1,119.67 |
| 100 | ¥40.86540 | ¥4,086.54 |
| 250 | ¥39.73072 | ¥9,932.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥37.86832 | ¥18,934.16 |
| 1,000 | ¥36.94075 | ¥36,940.75 |
| 1,500 | ¥36.47642 | ¥54,714.63 |



