Parametric Equivalent
Parametric Equivalent

LMV7219M5X/NOPB | |
|---|---|
DigiKey Part Number | 296-35220-2-ND - Tape & Reel (TR) 296-35220-1-ND - Cut Tape (CT) 296-35220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7219M5X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7219M5X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.95µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.8mA | |
CMRR, PSRR (Typ) | 85dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 20ns | |
Hysteresis | 7.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥16.05900 | ¥160.59 |
| 25 | ¥14.68320 | ¥367.08 |
| 100 | ¥13.16910 | ¥1,316.91 |
| 250 | ¥12.44684 | ¥3,111.71 |
| 500 | ¥12.01154 | ¥6,005.77 |
| 1,000 | ¥11.65323 | ¥11,653.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.17739 | ¥36,532.17 |
| 6,000 | ¥11.94209 | ¥71,652.54 |



