TLP293(GR-TPL,E

DigiKey Part Number
TLP293(GR-TPLETR-ND - Tape & Reel (TR)
TLP293(GR-TPLECT-ND - Cut Tape (CT)
TLP293(GR-TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP293(GR-TPL,E
Description
OPTOISOLATOR 3.75KV TRANS 4-SO
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP293(GR-TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.179", 4.55mm Width)
Supplier Device Package
4-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
10¥2.78800¥27.88
100¥1.84620¥184.62
1,000¥1.42514¥1,425.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.28778¥3,219.45
5,000¥1.20192¥6,009.60
12,500¥1.15900¥14,487.50
25,000¥1.14183¥28,545.75
62,500¥1.09461¥68,413.12
Manufacturers Standard Package