P0354NL | ||
---|---|---|
DigiKey Part Number | 553-1642-5-ND | |
Manufacturer | ||
Manufacturer Product Number | P0354NL | |
Description | CMC 1.22A 2LN SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.22A DCR 200mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1.22A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height (Max) | 0.220" (5.59mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥19.54200 | ¥195.42 |
40 | ¥16.09075 | ¥643.63 |
80 | ¥13.40900 | ¥1,072.72 |
280 | ¥13.02593 | ¥3,647.26 |
520 | ¥12.25971 | ¥6,375.05 |
1,000 | ¥11.49343 | ¥11,493.43 |
2,520 | ¥11.11030 | ¥27,997.96 |