PE-65855NL | ||
---|---|---|
DigiKey Part Number | 553-1897-5-ND | |
Manufacturer | ||
Manufacturer Product Number | PE-65855NL | |
Description | CMC 2LN SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 1Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | PE-65855NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.400" L x 0.345" W (10.16mm x 8.76mm) | |
Height (Max) | 0.250" (6.35mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.64000 | ¥32.64 |
10 | ¥27.27700 | ¥272.77 |
40 | ¥21.34400 | ¥853.76 |
80 | ¥19.56525 | ¥1,565.22 |
280 | ¥18.97268 | ¥5,312.35 |
520 | ¥18.37967 | ¥9,557.43 |
1,000 | ¥17.19390 | ¥17,193.90 |
2,520 | ¥16.60098 | ¥41,834.47 |