HFBR-1523Z | ||
---|---|---|
DigiKey Part Number | 516-2045-ND | |
Manufacturer | ||
Manufacturer Product Number | HFBR-1523Z | |
Description | XMITTER FIBER OPTIC 660NM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 660nm 2.02V 80 mA Versatile Link | |
Datasheet | Datasheet | |
EDA/CAD Models | HFBR-1523Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Wavelength | 660nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 2.02V | |
Current - DC Forward (If) (Max) | 80 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 86 pF | |
Connector Type | Versatile Link | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.32000 | ¥144.32 |
10 | ¥108.83700 | ¥1,088.37 |
200 | ¥91.42140 | ¥18,284.28 |
600 | ¥83.95857 | ¥50,375.14 |
1,000 | ¥79.29418 | ¥79,294.18 |