Fiber Optic Transmitter 660nm 2.02V 80 mA Versatile Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-1524Z

DigiKey Part Number
516-2046-ND
Manufacturer
Manufacturer Product Number
HFBR-1524Z
Description
XMITTER FIBER OPTIC 660NM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 660nm 2.02V 80 mA Versatile Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
80 mA
Manufacturer
Broadcom Limited
Voltage - DC Reverse (Vr) (Max)
5 V
Packaging
Tube
Capacitance
86 pF
Part Status
Active
Connector Type
Versatile Link
Wavelength
660nm
Base Product Number
Voltage - Forward (Vf) (Typ)
2.02V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,600
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.24000¥143.24
10¥112.62100¥1,126.21
200¥91.12670¥18,225.34
600¥86.39900¥51,839.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.