Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCC3245APW

DigiKey Part Number
296-26633-5-ND
Manufacturer
Manufacturer Product Number
SN74LVCC3245APW
Description
IC XLTR VL BIDIR 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCC3245APW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
2.3 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
3 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Channel Type
Bidirectional
Supplier Device Package
24-TSSOP
Number of Circuits
1
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FXMA108BQXonsemi2FXMA108BQXFSCT-ND¥6.62000Similar
MAX3002ETP+Analog Devices Inc./Maxim Integrated131MAX3002ETP+-ND¥73.77000Similar
In-Stock: 1,908
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.52000¥18.52
10¥13.72800¥137.28
60¥11.63033¥697.82
120¥11.06317¥1,327.58
300¥10.46403¥3,139.21
540¥10.15356¥5,482.92
1,020¥9.87040¥10,067.81
2,520¥9.54574¥24,055.26
5,040¥9.34715¥47,109.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.