Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-DQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXMA108BQX

DigiKey Part Number
FXMA108BQXFSTR-ND - Tape & Reel (TR)
FXMA108BQXFSCT-ND - Cut Tape (CT)
FXMA108BQXFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXMA108BQX
Description
IC XLTR VL BIDIR 20-DQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-DQFN (2.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
FXMA108BQX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
onsemi
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
100Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing, Power-Off Protection
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-WFQFN Exposed Pad
Channels per Circuit
8
Supplier Device Package
20-DQFN (2.5x4.5)
Voltage - VCCA
1.65 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC8T245BQ,118Nexperia USA Inc.17,3201727-4396-1-ND¥1,697.00000Similar
74LVC8T245BQ,118Nexperia USA Inc.381727-4416-1-ND¥1,483.00000Similar
MAX3008EUP+Analog Devices Inc./Maxim Integrated55MAX3008EUP+-ND¥9,677.00000Similar
MAX3013ETP+TAnalog Devices Inc./Maxim Integrated0MAX3013ETP+T-ND¥25,944.95920Similar
SN74LVC4245APWTexas Instruments7,595SN74LVC4245APW-ND¥3,027.00000Similar
In-Stock: 2
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.70600¥47.06
25¥4.23440¥105.86
100¥3.71320¥371.32
250¥3.46544¥866.36
500¥3.31578¥1,657.89
1,000¥3.28600¥3,286.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.04049¥9,121.47
6,000¥2.96609¥17,796.54
Manufacturers Standard Package