MAX3008EUP+ | ||
---|---|---|
DigiKey Part Number | MAX3008EUP+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3008EUP+ | |
Description | IC TRANSLATOR UNIDIR 20TSSOP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 8 Channel 35Mbps 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3008EUP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 35Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.08000 | ¥55.08 |
10 | ¥49.73200 | ¥497.32 |
74 | ¥47.42338 | ¥3,509.33 |
148 | ¥41.17709 | ¥6,094.21 |
296 | ¥39.32639 | ¥11,640.61 |
518 | ¥35.85631 | ¥18,573.57 |
1,036 | ¥31.22967 | ¥32,353.94 |
2,516 | ¥30.07306 | ¥75,663.82 |