MAX1818EUT50+T | ||
---|---|---|
DigiKey Part Number | MAX1818EUT50+TTR-ND - Tape & Reel (TR) MAX1818EUT50+TCT-ND - Cut Tape (CT) MAX1818EUT50+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX1818EUT50+T | |
Description | IC REG LIN POS ADJ 500MA SOT6 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA SOT-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX1818EUT50+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.22V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.01900 | ¥280.19 |
25 | ¥26.49000 | ¥662.25 |
100 | ¥22.95910 | ¥2,295.91 |
250 | ¥21.78168 | ¥5,445.42 |
500 | ¥19.54466 | ¥9,772.33 |
1,000 | ¥16.48338 | ¥16,483.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.65923 | ¥39,148.08 |
5,000 | ¥15.07052 | ¥75,352.60 |