NCP690MNADJT2G | ||
---|---|---|
DigiKey Part Number | NCP690MNADJT2GOSTR-ND - Tape & Reel (TR) NCP690MNADJT2GOSCT-ND - Cut Tape (CT) NCP690MNADJT2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP690MNADJT2G | |
Description | IC REG LINEAR POS ADJ 1A 6DFN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP690MNADJT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.47V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 240 µA | |
PSRR | 62dB ~ 40dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.28200 | ¥72.82 |
25 | ¥6.91240 | ¥172.81 |
100 | ¥5.30900 | ¥530.90 |
250 | ¥4.69148 | ¥1,172.87 |
500 | ¥4.44454 | ¥2,222.27 |
1,000 | ¥3.45687 | ¥3,456.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.28401 | ¥9,852.03 |
6,000 | ¥3.16057 | ¥18,963.42 |
15,000 | ¥3.06180 | ¥45,927.00 |