NCP690MN33T2G | |
---|---|
DigiKey Part Number | NCP690MN33T2GOSTR-ND - Tape & Reel (TR) NCP690MN33T2GOSCT-ND - Cut Tape (CT) NCP690MN33T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP690MN33T2G |
Description | IC REG LINEAR 3.3V 1A 6DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP690MN33T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 240 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.34000 | ¥73.40 |
25 | ¥6.96840 | ¥174.21 |
100 | ¥5.35040 | ¥535.04 |
250 | ¥4.72792 | ¥1,181.98 |
500 | ¥4.47914 | ¥2,239.57 |
1,000 | ¥3.48378 | ¥3,483.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.30959 | ¥9,928.77 |
6,000 | ¥3.18519 | ¥19,111.14 |
15,000 | ¥3.08564 | ¥46,284.60 |