LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 1.9V 2mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530222F

DigiKey Part Number
350-1828-ND
Manufacturer
Manufacturer Product Number
5530222F
Description
LED CBI 3MM BI-LVL GREEN RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 1.9V 2mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High
Manufacturer
Dialight
Current
2mA
Series
Millicandela Rating
1.6mcd
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Active
Voltage Rating
1.9V
Color
Green (x 2)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
565nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,400
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.01000¥21.01
50¥12.58520¥629.26
100¥11.72440¥1,172.44
500¥10.19062¥5,095.31
1,000¥9.69086¥9,690.86
2,000¥9.26769¥18,535.38
5,000¥8.80640¥44,032.00
Manufacturers Standard Package