LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 1.8V 2mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530233F

DigiKey Part Number
350-1830-ND
Manufacturer
Manufacturer Product Number
5530233F
Description
LED CBI 3MM BI-LVL YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 1.8V 2mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
1.6mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Active
Voltage Rating
1.8V
Color
Yellow (x 2)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
585nm
Base Product Number
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.01000¥21.01
50¥12.58520¥629.26
100¥11.72440¥1,172.44
500¥10.19062¥5,095.31
1,000¥9.69086¥9,690.86
2,000¥9.26769¥18,535.38
5,000¥8.80640¥44,032.00
Manufacturers Standard Package