0476030001 | ||
---|---|---|
DigiKey Part Number | WM14337TR-ND - Tape & Reel (TR) WM14337CT-ND - Cut Tape (CT) WM14337DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0476030001 | |
Description | CONN SIM CARD PUSH-PUSH R/A SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 10 (8 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0476030001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.075" (1.90mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.37000 | ¥28.37 |
10 | ¥24.93400 | ¥249.34 |
100 | ¥19.83440 | ¥1,983.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥19.83426 | ¥13,883.98 |
1,400 | ¥16.43406 | ¥23,007.68 |
2,100 | ¥15.86736 | ¥33,321.46 |
3,500 | ¥15.30069 | ¥53,552.42 |
4,900 | ¥14.73399 | ¥72,196.55 |