SP000063858 | ||
---|---|---|
DigiKey Part Number | 516-2872-ND | |
Manufacturer | ||
Manufacturer Product Number | SP000063858 | |
Description | XMITTER FIBER OPTIC 650NM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 650nm 2.1V 50 mA Connector-less | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Spectral Bandwidth | 25nm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Capacitance | 30 pF | |
Connector Type | Connector-less | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.21000 | ¥166.21 |
10 | ¥125.36600 | ¥1,253.66 |
125 | ¥105.31040 | ¥13,163.80 |
500 | ¥96.71356 | ¥48,356.78 |