
IPD60R145CFD7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD60R145CFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPD60R145CFD7ATMA1CT-ND - Cut Tape (CT) 448-IPD60R145CFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R145CFD7ATMA1 |
Description | MOSFET N CH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 16A (Tc) 83W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R145CFD7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 340µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1330 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 145mOhm @ 6.8A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.39000 | ¥36.39 |
| 10 | ¥23.75100 | ¥237.51 |
| 100 | ¥16.56890 | ¥1,656.89 |
| 500 | ¥13.50076 | ¥6,750.38 |
| 1,000 | ¥12.51490 | ¥12,514.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.44875 | ¥28,621.88 |
| 5,000 | ¥10.79043 | ¥53,952.15 |
| 7,500 | ¥10.45528 | ¥78,414.60 |











