ES1A | ||
---|---|---|
DigiKey Part Number | ES1AFSTR-ND - Tape & Reel (TR) ES1AFSCT-ND - Cut Tape (CT) ES1AFSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ES1A | |
Description | DIODE GEN PURP 50V 1A DO214AC | |
Customer Reference | ||
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | ES1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.54910 | ¥154.91 |
500 | ¥1.43434 | ¥717.17 |
1,000 | ¥0.97543 | ¥975.43 |
2,000 | ¥0.89794 | ¥1,795.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.86065 | ¥6,454.88 |
15,000 | ¥0.77458 | ¥11,618.70 |
37,500 | ¥0.76311 | ¥28,616.62 |
52,500 | ¥0.71721 | ¥37,653.53 |