XSCBD43MB | ||
---|---|---|
DigiKey Part Number | 1497-1038-ND | |
Manufacturer | ||
Manufacturer Product Number | XSCBD43MB | |
Description | LED BLU DIFF ICE CUBE TH/SNAP ON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | XSCBD43MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 3.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 4.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥1.73400 | ¥17.34 |
100 | ¥0.99960 | ¥99.96 |
1,000 | ¥0.78219 | ¥782.19 |
2,000 | ¥0.76502 | ¥1,530.04 |