Through Hole and Snap On LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,568 In Stock | 1 : ¥2.81000 Bulk | Bulk | Active | Blue | Standard | White | Diffused | 59mcd | Square with Flat Top | 3.00mm | 3.3V | 20mA | 110° | Through Hole and Snap On | 465nm | 460nm | - | Radial | ICE CUBE LED | 3.00mm L x 3.00mm W | 4.80mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Red | Standard | Red | Clear | 1450mcd | Oval with Domed Top | 5.10mm x 3.70mm | 2.1V | 20mA | - | Through Hole and Snap On | 621nm | - | - | Radial | 5mm Oval | - | 10.95mm |