WP710A10SGD5V | ||
---|---|---|
DigiKey Part Number | 754-1724-ND | |
Manufacturer | ||
Manufacturer Product Number | WP710A10SGD5V | |
Description | LED GREEN DIFFUSED T-1 T/H | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Green 568nm LED Indication - Discrete 5V Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | WP710A10SGD5V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | 11.5mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.82200 | ¥28.22 |
100 | ¥1.86410 | ¥186.41 |
1,000 | ¥1.43942 | ¥1,439.42 |
2,000 | ¥1.30066 | ¥2,601.32 |
6,000 | ¥1.21394 | ¥7,283.64 |
10,000 | ¥1.17059 | ¥11,705.90 |
26,000 | ¥1.15325 | ¥29,984.50 |