BA159GP-E3/73 | ||
---|---|---|
DigiKey Part Number | BA159GP-E3/73GICT-ND - Cut Tape (CT) BA159GP-E3/73GITB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | BA159GP-E3/73 | |
Description | DIODE GEN PURP 1KV 1A DO204AL | |
Customer Reference | ||
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
10 | ¥3.83700 | ¥38.37 |
100 | ¥2.66820 | ¥266.82 |
500 | ¥2.08352 | ¥1,041.76 |
1,000 | ¥1.69353 | ¥1,693.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51394 | ¥4,541.82 |
6,000 | ¥1.43695 | ¥8,621.70 |
9,000 | ¥1.33431 | ¥12,008.79 |
30,000 | ¥1.30352 | ¥39,105.60 |