APFA3010SURKCGKQBDC

DigiKey Part Number
754-1570-2-ND - Tape & Reel (TR)
754-1570-1-ND - Cut Tape (CT)
754-1570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APFA3010SURKCGKQBDC
Description
LED RGB CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 630nm Red, 570nm Green, 470nm Blue LED Indication - Discrete 1.95V Red, 2.1V Green, 3.3V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
1.95V Red, 2.1V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm Red, 574nm Green, 468nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.00mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.48000¥7.48
10¥4.85400¥48.54
100¥3.18100¥318.10
1,000¥2.51131¥2,511.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.34393¥4,687.86
6,000¥2.26022¥13,561.32
10,000¥2.22673¥22,267.30
Manufacturers Standard Package