54-00250 | ||
---|---|---|
DigiKey Part Number | 839-54-00250-ND | |
Manufacturer | ||
Manufacturer Product Number | 54-00250 | |
Description | CONN PLUG MALE 5POS GOLD SOLDER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 54-00250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.86000 | ¥80.86 |
10 | ¥72.77600 | ¥727.76 |
25 | ¥68.55480 | ¥1,713.87 |
40 | ¥66.79525 | ¥2,671.81 |
150 | ¥65.03827 | ¥9,755.74 |
300 | ¥58.00697 | ¥17,402.09 |
450 | ¥54.49127 | ¥24,521.07 |
1,050 | ¥48.16330 | ¥50,571.46 |