APFA3010LSEEZGKQBKC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APFA3010LSEEZGKQBKC
Kingbright RGB and RGY Series of LEDs | Digi-Key Daily

APFA3010SEKJ3ZGKQBKC

DigiKey Part Number
754-2148-2-ND - Tape & Reel (TR)
754-2148-1-ND - Cut Tape (CT)
754-2148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APFA3010SEKJ3ZGKQBKC
Description
LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APFA3010SEKJ3ZGKQBKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.2V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm Red, 515nm Green, 460nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67,833
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥5.30100¥53.01
100¥3.90320¥390.32
500¥3.27868¥1,639.34
1,000¥3.07392¥3,073.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.90027¥5,800.54
4,000¥2.75299¥11,011.96
6,000¥2.67750¥16,065.00
10,000¥2.59228¥25,922.80
14,000¥2.54162¥35,582.68
20,000¥2.49222¥49,844.40
Manufacturers Standard Package