24AA025E48T-I/OT

DigiKey Part Number
24AA025E48T-I/OTTR-ND - Tape & Reel (TR)
24AA025E48T-I/OTCT-ND - Cut Tape (CT)
24AA025E48T-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24AA025E48T-I/OT
Description
IC EEPROM 2KBIT I2C SOT23-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
24AA025E48T-I/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
25¥2.87680¥71.92
100¥2.79050¥279.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.79056¥8,371.68
Manufacturers Standard Package