M93C56-RMN3TP/K | |
---|---|
DigiKey Part Number | 497-14433-2-ND - Tape & Reel (TR) 497-14433-1-ND - Cut Tape (CT) 497-14433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C56-RMN3TP/K |
Description | IC EEPROM 2KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C56-RMN3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8, 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥4.00000 | ¥100.00 |
50 | ¥3.97680 | ¥198.84 |
100 | ¥3.53190 | ¥353.19 |
250 | ¥3.48688 | ¥871.72 |
500 | ¥3.43436 | ¥1,717.18 |
1,000 | ¥3.34257 | ¥3,342.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.27032 | ¥8,175.80 |
5,000 | ¥3.00478 | ¥15,023.90 |
12,500 | ¥2.95207 | ¥36,900.88 |
25,000 | ¥2.88178 | ¥72,044.50 |