74HC1G86GW-Q100H | |
---|---|
DigiKey Part Number | 1727-74HC1G86GW-Q100HTR-ND - Tape & Reel (TR) 1727-74HC1G86GW-Q100HCT-ND - Cut Tape (CT) 1727-74HC1G86GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G86GW-Q100H |
Description | IC GATE XOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G86GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.43360 | ¥60.84 |
100 | ¥1.57380 | ¥157.38 |
250 | ¥1.30276 | ¥325.69 |
500 | ¥1.04232 | ¥521.16 |
1,000 | ¥0.79907 | ¥799.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59371 | ¥1,781.13 |
6,000 | ¥0.53434 | ¥3,206.04 |
15,000 | ¥0.47496 | ¥7,124.40 |
30,000 | ¥0.44528 | ¥13,358.40 |
75,000 | ¥0.39481 | ¥29,610.75 |
150,000 | ¥0.37997 | ¥56,995.50 |