INA159AIDGKR | ||
---|---|---|
DigiKey Part Number | 296-44562-2-ND - Tape & Reel (TR) 296-44562-1-ND - Cut Tape (CT) 296-44562-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA159AIDGKR | |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Differential Amplifier 1 Circuit 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | INA159AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
-3db Bandwidth | 1.5 MHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥27.82100 | ¥278.21 |
25 | ¥26.30600 | ¥657.65 |
100 | ¥22.79740 | ¥2,279.74 |
250 | ¥21.62836 | ¥5,407.09 |
500 | ¥19.40690 | ¥9,703.45 |
1,000 | ¥16.36730 | ¥16,367.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.54893 | ¥38,872.33 |
5,000 | ¥14.96439 | ¥74,821.95 |