
TLV2370IDBVT | |
|---|---|
DigiKey Part Number | 296-26784-2-ND - Tape & Reel (TR) 296-26784-1-ND - Cut Tape (CT) 296-26784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2370IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2370IDBVT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥10.23096 | ¥2,557.74 |
| 500 | ¥9.86130 | ¥4,930.65 |
| 750 | ¥9.67711 | ¥7,257.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.52000 | ¥18.52 |
| 10 | ¥13.70300 | ¥137.03 |
| 25 | ¥12.49440 | ¥312.36 |
| 100 | ¥11.17030 | ¥1,117.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 10 | ¥12.55400 | ¥125.54 |
| 25 | ¥11.43560 | ¥285.89 |
| 100 | ¥10.20850 | ¥1,020.85 |

