
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC7760IPWP | |
---|---|
DigiKey Part Number | 296-48872-ND |
Manufacturer | |
Manufacturer Product Number | DAC7760IPWP |
Description | IC DAC 12BIT V OR A-OUT 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7760IPWP Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10V ~ 36V, -18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
In-Stock: 161
Can ship immediately
Quantity
All prices are in USD
Tube
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.70000 | $9.70 |
10 | $7.60000 | $76.00 |
60 | $6.68567 | $401.14 |
120 | $6.43825 | $772.59 |
300 | $6.37500 | $1,912.50 |
You May Also Be Interested InSee All
15 Items