
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMR34206FSC3RNXRQ1 | |
---|---|
DigiKey Part Number | 296-LMR34206FSC3RNXRQ1TR-ND - Tape & Reel (TR) 296-LMR34206FSC3RNXRQ1CT-ND - Cut Tape (CT) 296-LMR34206FSC3RNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR34206FSC3RNXRQ1 |
Description | IC REG BUCK 3.3V 600MA 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR34206FSC3RNXRQ1 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
In-Stock: 5,965
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
10 | ¥13.48000 | ¥134.80 |
25 | ¥12.29880 | ¥307.47 |
100 | ¥10.99720 | ¥1,099.72 |
250 | ¥10.37660 | ¥2,594.15 |
500 | ¥10.00248 | ¥5,001.24 |
1,000 | ¥9.69451 | ¥9,694.51 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.46620 | ¥25,398.60 |
You May Also Be Interested InSee All
13 Items