LMR36015SC3QRNXRQ1 | |
---|---|
DigiKey Part Number | 296-LMR36015SC3QRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR36015SC3QRNXRQ1CT-ND - Cut Tape (CT) 296-LMR36015SC3QRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015SC3QRNXRQ1 |
Description | IC REG BUCK 3.3V 1.5A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015SC3QRNXRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.77100 | ¥217.71 |
25 | ¥20.54320 | ¥513.58 |
100 | ¥17.50150 | ¥1,750.15 |
250 | ¥16.43380 | ¥4,108.45 |
500 | ¥14.37950 | ¥7,189.75 |
1,000 | ¥11.91439 | ¥11,914.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.09272 | ¥33,278.16 |
6,000 | ¥10.68187 | ¥64,091.22 |